Part Details for NRLR123M10V22X25LF by NIC Components Corp
Overview of NRLR123M10V22X25LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLR123M10V22X25LF
NRLR123M10V22X25LF CAD Models
NRLR123M10V22X25LF Part Data Attributes
|
NRLR123M10V22X25LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLR123M10V22X25LF
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 12000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 76 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.03923 mA | |
Manufacturer Series | NRLR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2410 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLR123M10V22X25LF
This table gives cross-reference parts and alternative options found for NRLR123M10V22X25LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLR123M10V22X25LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10USR12000MOOESN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR123M10V22X25LF vs 10USR12000MOOESN20X30 |
010USP129MA25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, CAN | Rubycon Corporation | NRLR123M10V22X25LF vs 010USP129MA25 |
LHT010M12K0BPF42225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount | YAGEO Corporation | NRLR123M10V22X25LF vs LHT010M12K0BPF42225 |
480X123M010H022 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRLR123M10V22X25LF vs 480X123M010H022 |
10USR12000M20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR123M10V22X25LF vs 10USR12000M20X30 |
3HC1AVD129MHA2225 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRLR123M10V22X25LF vs 3HC1AVD129MHA2225 |
10USR12000MMN20X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 12000uF, Through Hole Mount, CAN | Rubycon Corporation | NRLR123M10V22X25LF vs 10USR12000MMN20X30 |
LP103M010A3P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | NRLR123M10V22X25LF vs LP103M010A3P3 |
3HQ1AVB129M22025 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRLR123M10V22X25LF vs 3HQ1AVB129M22025 |
CEAWF1A123M10 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 12000uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | NRLR123M10V22X25LF vs CEAWF1A123M10 |