Part Details for NRLQW151M500V35X25SF by NIC Components Corp
Overview of NRLQW151M500V35X25SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Part Details for NRLQW151M500V35X25SF
NRLQW151M500V35X25SF CAD Models
NRLQW151M500V35X25SF Part Data Attributes
|
NRLQW151M500V35X25SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLQW151M500V35X25SF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2760 mΩ | |
Leakage Current | 0.821 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1090 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLQW151M500V35X25SF
This table gives cross-reference parts and alternative options found for NRLQW151M500V35X25SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLQW151M500V35X25SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544C6157M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | NRLQW151M500V35X25SF vs B43544C6157M067 |
HU2H151MCAS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 150uF, | Hitachi Ltd | NRLQW151M500V35X25SF vs HU2H151MCAS2WPPF |
B43544C6157M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | NRLQW151M500V35X25SF vs B43544C6157M007 |
HU2H151MXAS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 150uF, | Hitachi Ltd | NRLQW151M500V35X25SF vs HU2H151MXAS2WPPF |
B43644L6157M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLQW151M500V35X25SF vs B43644L6157M087 |
500MXH150MEFCSN35X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRLQW151M500V35X25SF vs 500MXH150MEFCSN35X25 |
B43644L6157M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLQW151M500V35X25SF vs B43644L6157M067 |
HU2H151MXAS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 150uF, | Hitachi Ltd | NRLQW151M500V35X25SF vs HU2H151MXAS2WPEC |
HU2H151MEAS2WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 150uF, | Hitachi Ltd | NRLQW151M500V35X25SF vs HU2H151MEAS2WPPF |
B43644L6157M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLQW151M500V35X25SF vs B43644L6157M060 |