Part Details for NRLPW821M160V25X30SF by NIC Components Corp
Overview of NRLPW821M160V25X30SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLPW821M160V25X30SF
NRLPW821M160V25X30SF CAD Models
NRLPW821M160V25X30SF Part Data Attributes
|
NRLPW821M160V25X30SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW821M160V25X30SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 405 mΩ | |
Leakage Current | 1.086 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2000 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW821M160V25X30SF
This table gives cross-reference parts and alternative options found for NRLPW821M160V25X30SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW821M160V25X30SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
160MXG820MEFCSN25X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW821M160V25X30SF vs 160MXG820MEFCSN25X30 |
381LQ821M160J022A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | NRLPW821M160V25X30SF vs 381LQ821M160J022A+D |
381LQ821M160J022+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Cornell Dubilier Electronics Inc | NRLPW821M160V25X30SF vs 381LQ821M160J022+D |
LGG2C821MEKA30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | NRLPW821M160V25X30SF vs LGG2C821MEKA30 |
108LMH160MZDC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | NRLPW821M160V25X30SF vs 108LMH160MZDC |
LGG2C821MERAHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 820uF, | Nichicon Corporation | NRLPW821M160V25X30SF vs LGG2C821MERAHA |
NRLPW821M160V25X30LF | CAP,AL2O3,820UF,160VDC,20% -TOL,20% +TOL | NIC Components Corp | NRLPW821M160V25X30SF vs NRLPW821M160V25X30LF |
381LQ821M160J022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLPW821M160V25X30SF vs 381LQ821M160J022 |
381LQ821M160J022A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | NRLPW821M160V25X30SF vs 381LQ821M160J022A |