NRLPW562M35V22X35SF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor,

Overview of NRLPW562M35V22X35SF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NRLPW562M35V22X35SF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRLPW562M35V22X35SF by NIC Components Corp

NRLPW562M35V22X35SF
NIC Components Corp
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
5600 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
119 mΩ
Leakage Current
1.328 mA
Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
2130 mA
Surface Mount
NO
Tan Delta
0.4
Terminal Shape
SNAP-IN
Want to compare parts?
  1. NRLPW562M35V22X35SF
    NIC Components Corp
    Aluminum Electrolytic Capacitor,
    VS

Alternate Parts for NRLPW562M35V22X35SF

This table gives cross-reference parts and alternative options found for NRLPW562M35V22X35SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW562M35V22X35SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B41252A7568M007 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation NRLPW562M35V22X35SF vs B41252A7568M007
HE1V568M22035HA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED Samwha Electronics NRLPW562M35V22X35SF vs HE1V568M22035HA
381LX562M035H032AD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Cornell Dubilier Electronics Inc NRLPW562M35V22X35SF vs 381LX562M035H032AD
B41252A7568M000 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation NRLPW562M35V22X35SF vs B41252A7568M000
MALIEYH07LA456F02K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT Vishay Intertechnologies NRLPW562M35V22X35SF vs MALIEYH07LA456F02K
ECEC1VA562BA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT Panasonic Electronic Components NRLPW562M35V22X35SF vs ECEC1VA562BA
B41252A7568M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos NRLPW562M35V22X35SF vs B41252A7568M002
B41252A7568M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation NRLPW562M35V22X35SF vs B41252A7568M002
B41252A7568M000 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos NRLPW562M35V22X35SF vs B41252A7568M000
B41252A7568M060 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT TDK Corporation NRLPW562M35V22X35SF vs B41252A7568M060

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRLPW562M35V22X35SF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRLPW562M35V22X35SF by NIC Components Corp

  • Please alert me when NRLPW562M35V22X35SF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NRLPW562M35V22X35SF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRLPW562M35V22X35SF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NRLPW562M35V22X35SF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRLPW562M35V22X35SF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRLPW562M35V22X35SF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: