There are no models available for this part yet.
Overview of NRLPW391M500V35X55SF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for NRLPW391M500V35X55SF by NIC Components Corp
Part Data Attributes for NRLPW391M500V35X55SF by NIC Components Corp
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1063 mΩ
|
Leakage Current
|
1.324 mA
|
Length
|
55 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Ripple Current
|
2080 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for NRLPW391M500V35X55SF
This table gives cross-reference parts and alternative options found for NRLPW391M500V35X55SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW391M500V35X55SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43547A6397M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLPW391M500V35X55SF vs B43547A6397M060 |
B43547A6397M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLPW391M500V35X55SF vs B43547A6397M082 |
500VXG390MEFCSN35X55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | NRLPW391M500V35X55SF vs 500VXG390MEFCSN35X55 |
NRLPW391M500V35X55LF | Aluminum Electrolytic Capacitor, CAN, ROHS COMPLIANT | NIC Components Corp | NRLPW391M500V35X55SF vs NRLPW391M500V35X55LF |
500MXG390MEFCSN35X55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW391M500V35X55SF vs 500MXG390MEFCSN35X55 |
B43547A6397M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLPW391M500V35X55SF vs B43547A6397M080 |
MAL215989391E3 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Vishay Intertechnologies | NRLPW391M500V35X55SF vs MAL215989391E3 |
B43547A6397M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLPW391M500V35X55SF vs B43547A6397M087 |
B43547A6397M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLPW391M500V35X55SF vs B43547A6397M067 |