Part Details for NRLPW331M420V25X50LF by NIC Components Corp
Overview of NRLPW331M420V25X50LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLPW331M420V25X50LF
NRLPW331M420V25X50LF CAD Models
NRLPW331M420V25X50LF Part Data Attributes
|
NRLPW331M420V25X50LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW331M420V25X50LF
NIC Components Corp
CAP,AL2O3,330UF,420VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1005 mΩ | |
Leakage Current | 1.116 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1740 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW331M420V25X50LF
This table gives cross-reference parts and alternative options found for NRLPW331M420V25X50LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW331M420V25X50LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGNW6331MEKA50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRLPW331M420V25X50LF vs LGNW6331MEKA50 |
LG420M0330BPF42550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | NRLPW331M420V25X50LF vs LG420M0330BPF42550 |
LQSW6331MEKA50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRLPW331M420V25X50LF vs LQSW6331MEKA50 |
LG420M0330BP4-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | NRLPW331M420V25X50LF vs LG420M0330BP4-2550 |
LG420M0330BP442550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | NRLPW331M420V25X50LF vs LG420M0330BP442550 |
381LQ331M420J052A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | NRLPW331M420V25X50LF vs 381LQ331M420J052A+D |
420VXG330MEFCSN25X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NRLPW331M420V25X50LF vs 420VXG330MEFCSN25X50 |
LG420M0330BP3-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | NRLPW331M420V25X50LF vs LG420M0330BP3-2550 |
LG420M0330BPF-2550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 420V, 20% +Tol, 20% -Tol, 330uF, | YAGEO Corporation | NRLPW331M420V25X50LF vs LG420M0330BPF-2550 |
ELG337M420AR6AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | NRLPW331M420V25X50LF vs ELG337M420AR6AA |