Part Details for NRLPW331M400V30X35SF by NIC Components Corp
Overview of NRLPW331M400V30X35SF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLPW331M400V30X35SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 10 |
|
$3.6400 / $5.6000 | Buy Now |
|
Quest Components | 8 |
|
$3.7500 / $7.5000 | Buy Now | |
DISTI #
NRLPW331M400V30X35SF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 400 V, � 20%, Snap-In (Alt: NRLPW331M400V30X35SF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRLPW331M400V30X35SF
NRLPW331M400V30X35SF CAD Models
NRLPW331M400V30X35SF Part Data Attributes
|
NRLPW331M400V30X35SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW331M400V30X35SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1005 mΩ | |
Leakage Current | 1.089 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 1660 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW331M400V30X35SF
This table gives cross-reference parts and alternative options found for NRLPW331M400V30X35SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW331M400V30X35SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMQ401LIN331MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | NRLPW331M400V30X35SF vs EKMQ401LIN331MR35S |
LGX2G331MEUB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRLPW331M400V30X35SF vs LGX2G331MEUB35 |
ELXQ401LIN331MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Chassis Mount, CAN, LEAD FREE | Chemi-Con | NRLPW331M400V30X35SF vs ELXQ401LIN331MR35S |
EKMQ401VNN331MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Chemi-Con | NRLPW331M400V30X35SF vs EKMQ401VNN331MR35S |
LAS2G331MELB35ZB | Aluminum Electrolytic Capacitor, | Nichicon Corporation | NRLPW331M400V30X35SF vs LAS2G331MELB35ZB |
LGN2G331MEUB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 330uF, | Nichicon Corporation | NRLPW331M400V30X35SF vs LGN2G331MEUB35 |
381LQ331M400K032A+D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | NRLPW331M400V30X35SF vs 381LQ331M400K032A+D |
ELXQ401VSN331MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRLPW331M400V30X35SF vs ELXQ401VSN331MR35S |
337LMH400MZDE | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | NRLPW331M400V30X35SF vs 337LMH400MZDE |
B43508B9337M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLPW331M400V30X35SF vs B43508B9337M080 |