NRLPW272M63V22X30LF
NIC Components Corp
Description: CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL

Overview of NRLPW272M63V22X30LF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for NRLPW272M63V22X30LF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRLPW272M63V22X30LF by NIC Components Corp

NRLPW272M63V22X30LF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
2700 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM (WET)
ESR
185 mΩ
Leakage Current
1.237 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
2110 mA
Surface Mount
NO
Tan Delta
0.3
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. NRLPW272M63V22X30LF
    NIC Components Corp
    CAP,AL2O3,2.7MF,63VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for NRLPW272M63V22X30LF

This table gives cross-reference parts and alternative options found for NRLPW272M63V22X30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW272M63V22X30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EETHC1J272HJ CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 2700uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components NRLPW272M63V22X30LF vs EETHC1J272HJ
381LQ272M063H022A+D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, Cornell Dubilier Electronics Inc NRLPW272M63V22X30LF vs 381LQ272M063H022A+D
381LQ272M063H022+D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2700uF, Cornell Dubilier Electronics Inc NRLPW272M63V22X30LF vs 381LQ272M063H022+D
381LQ272M063H022 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, ROHS COMPLIANT Cornell Dubilier Electronics Inc NRLPW272M63V22X30LF vs 381LQ272M063H022
63MXG2700MOOESN22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2700uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation NRLPW272M63V22X30LF vs 63MXG2700MOOESN22X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRLPW272M63V22X30LF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRLPW272M63V22X30LF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRLPW272M63V22X30LF would you like to use for your alert(s)?
  • Please alert me when NRLPW272M63V22X30LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRLPW272M63V22X30LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRLPW272M63V22X30LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRLPW272M63V22X30LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRLPW272M63V22X30LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRLPW272M63V22X30LF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: