There are no models available for this part yet.
Overview of NRLPW271M450V30X35SF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NRLPW271M450V30X35SF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25955824
|
Verical | Cap Aluminum Lytic 270uF 450V 20% (30 X 35mm) Snap-In 10mm 1.229 Ohm 1230mA 3000h 105°C RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1637 | Americas - 22 |
|
$2.1668 | Buy Now |
CAD Models for NRLPW271M450V30X35SF by NIC Components Corp
Part Data Attributes for NRLPW271M450V30X35SF by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
1229 mΩ
|
Leakage Current
|
1.045 mA
|
Length
|
35 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
1550 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for NRLPW271M450V30X35SF
This table gives cross-reference parts and alternative options found for NRLPW271M450V30X35SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW271M450V30X35SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450HXG270MEFCSN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW271M450V30X35SF vs 450HXG270MEFCSN30X35 |
LQS2W271MEUB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | NRLPW271M450V30X35SF vs LQS2W271MEUB35 |
B43508B5277M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 270uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLPW271M450V30X35SF vs B43508B5277M082 |
ELXS451VNN271MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | NRLPW271M450V30X35SF vs ELXS451VNN271MR35S |
LAR2W271MEKB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | NRLPW271M450V30X35SF vs LAR2W271MEKB35 |
450MXG270MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW271M450V30X35SF vs 450MXG270MOOESN30X35 |
EKMV451VNN271MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Chemi-Con | NRLPW271M450V30X35SF vs EKMV451VNN271MR35S |
ELXS451LIN271MR35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, | Chemi-Con | NRLPW271M450V30X35SF vs ELXS451LIN271MR35S |
LSG271M2W--A3035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Lelon Electronics Corp | NRLPW271M450V30X35SF vs LSG271M2W--A3035 |
LQS2W271MEKB35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Nichicon Corporation | NRLPW271M450V30X35SF vs LQS2W271MEKB35 |