Part Details for NRLPW223M10V30X30SF by NIC Components Corp
Overview of NRLPW223M10V30X30SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for NRLPW223M10V30X30SF
NRLPW223M10V30X30SF CAD Models
NRLPW223M10V30X30SF Part Data Attributes
|
NRLPW223M10V30X30SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW223M10V30X30SF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 22000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 42 mΩ | |
Leakage Current | 1.407 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 2500 mA | |
Surface Mount | NO | |
Tan Delta | 0.55 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW223M10V30X30SF
This table gives cross-reference parts and alternative options found for NRLPW223M10V30X30SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW223M10V30X30SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELD229M010AS2AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | NRLPW223M10V30X30SF vs ELD229M010AS2AV |
8223LBM3030LHN2110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLPW223M10V30X30SF vs 8223LBM3030LHN2110 |
2223LBM3030LHN2110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLPW223M10V30X30SF vs 2223LBM3030LHN2110 |
1223LBM3030LTN110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLPW223M10V30X30SF vs 1223LBM3030LTN110 |
LV010M22K0BPF43030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 22000uF, | YAGEO Corporation | NRLPW223M10V30X30SF vs LV010M22K0BPF43030 |
2223LBM3030LHN3110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLPW223M10V30X30SF vs 2223LBM3030LHN3110 |
1223LBM3030LSN7110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLPW223M10V30X30SF vs 1223LBM3030LSN7110 |
8223LBM3030LSN0110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLPW223M10V30X30SF vs 8223LBM3030LSN0110 |
1223LBM3030LSN1110 | CAP,AL2O3,22MF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLPW223M10V30X30SF vs 1223LBM3030LSN1110 |
EHL223M10BC | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | NRLPW223M10V30X30SF vs EHL223M10BC |