Part Details for NRLPW181M450V30X25SF by NIC Components Corp
Overview of NRLPW181M450V30X25SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLPW181M450V30X25SF
NRLPW181M450V30X25SF CAD Models
NRLPW181M450V30X25SF Part Data Attributes
|
NRLPW181M450V30X25SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW181M450V30X25SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1843 mΩ | |
Leakage Current | 0.853 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1160 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW181M450V30X25SF
This table gives cross-reference parts and alternative options found for NRLPW181M450V30X25SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW181M450V30X25SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209437181E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 180 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | NRLPW181M450V30X25SF vs MAL209437181E3 |
ELXS451LIN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | Chemi-Con | NRLPW181M450V30X25SF vs ELXS451LIN181MR25S |
NRLQW181M450V30X25SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRLPW181M450V30X25SF vs NRLQW181M450V30X25SF |
450MXG180MSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW181M450V30X25SF vs 450MXG180MSN30X25 |
450VXH180MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW181M450V30X25SF vs 450VXH180MEFCSN30X25 |
450MXH180MEFCSN30X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW181M450V30X25SF vs 450MXH180MEFCSN30X25 |
HG2W187M30025HA | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRLPW181M450V30X25SF vs HG2W187M30025HA |
LSG181M2W--A3025S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, | Surge Components Inc | NRLPW181M450V30X25SF vs LSG181M2W--A3025S |
EKMS451LIN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | NRLPW181M450V30X25SF vs EKMS451LIN181MR25S |
EKMS451VNN181MR25S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 180uF, | Chemi-Con | NRLPW181M450V30X25SF vs EKMS451VNN181MR25S |