Part Details for NRLPW151M450V22X35SF by NIC Components Corp
Overview of NRLPW151M450V22X35SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLPW151M450V22X35SF
NRLPW151M450V22X35SF CAD Models
NRLPW151M450V22X35SF Part Data Attributes
|
NRLPW151M450V22X35SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW151M450V22X35SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2211 mΩ | |
Leakage Current | 0.779 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1130 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW151M450V22X35SF
This table gives cross-reference parts and alternative options found for NRLPW151M450V22X35SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW151M450V22X35SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLS157M450S1A5Q35K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Teapo Electronic Corporation | NRLPW151M450V22X35SF vs SLS157M450S1A5Q35K |
NRLPW151M450V22X35LF | CAP,AL2O3,150UF,450VDC,20% -TOL,20% +TOL | NIC Components Corp | NRLPW151M450V22X35SF vs NRLPW151M450V22X35LF |
EETHC2W151HC | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRLPW151M450V22X35SF vs EETHC2W151HC |
450MXH150MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW151M450V22X35SF vs 450MXH150MEFCSN22X35 |
381LX151M450H032 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF | Cornell Dubilier Electronics Inc | NRLPW151M450V22X35SF vs 381LX151M450H032 |
450MXG150MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLPW151M450V22X35SF vs 450MXG150MOOESN22X35 |
EKMR451VSN151MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | NRLPW151M450V22X35SF vs EKMR451VSN151MP35S |
381LQ151M450H032A | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | NRLPW151M450V22X35SF vs 381LQ151M450H032A |
NRLQW151M450V22X35SF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRLPW151M450V22X35SF vs NRLQW151M450V22X35SF |
LGG2W151MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | NRLPW151M450V22X35SF vs LGG2W151MERZGA |