Part Details for NRLPW122M100V25X25LF by NIC Components Corp
Overview of NRLPW122M100V25X25LF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLPW122M100V25X25LF
NRLPW122M100V25X25LF CAD Models
NRLPW122M100V25X25LF Part Data Attributes
|
NRLPW122M100V25X25LF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW122M100V25X25LF
NIC Components Corp
CAP,AL2O3,1.2MF,100VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 346 mΩ | |
Leakage Current | 1.039 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 1690 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW122M100V25X25LF
This table gives cross-reference parts and alternative options found for NRLPW122M100V25X25LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW122M100V25X25LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ122M100J012A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | NRLPW122M100V25X25LF vs 381LQ122M100J012A |
NRLPW122M100V25X25SF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN, ROHS COMPLIANT | NIC Components Corp | NRLPW122M100V25X25LF vs NRLPW122M100V25X25SF |
381LQ122M100J012A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 1200uF, | Cornell Dubilier Electronics Inc | NRLPW122M100V25X25LF vs 381LQ122M100J012A+D |
EETHC2A122JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 1200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLPW122M100V25X25LF vs EETHC2A122JJ |
128LMH100MZCC | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | NRLPW122M100V25X25LF vs 128LMH100MZCC |
100MXG1200MEFCSN25X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | NRLPW122M100V25X25LF vs 100MXG1200MEFCSN25X25 |