Part Details for NRLPW102M160V22X40SF by NIC Components Corp
Overview of NRLPW102M160V22X40SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLPW102M160V22X40SF
NRLPW102M160V22X40SF CAD Models
NRLPW102M160V22X40SF Part Data Attributes
|
NRLPW102M160V22X40SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW102M160V22X40SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 332 mΩ | |
Leakage Current | 1.2 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 2370 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW102M160V22X40SF
This table gives cross-reference parts and alternative options found for NRLPW102M160V22X40SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW102M160V22X40SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETHC2C102HJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 1000uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | NRLPW102M160V22X40SF vs EETHC2C102HJ |
160MXG1000MEFCSN22X40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Rubycon Corporation | NRLPW102M160V22X40SF vs 160MXG1000MEFCSN22X40 |
381LQ102M160H042+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | NRLPW102M160V22X40SF vs 381LQ102M160H042+D |
NRLPW102M160V22X40LF | CAP,AL2O3,1MF,160VDC,20% -TOL,20% +TOL | NIC Components Corp | NRLPW102M160V22X40SF vs NRLPW102M160V22X40LF |
398LMH100MZDG | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | NRLPW102M160V22X40SF vs 398LMH100MZDG |
381LQ102M160H042A+D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1000uF, | Cornell Dubilier Electronics Inc | NRLPW102M160V22X40SF vs 381LQ102M160H042A+D |