Part Details for NRLPW101M500V30X25SF by NIC Components Corp
Overview of NRLPW101M500V30X25SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLPW101M500V30X25SF
NRLPW101M500V30X25SF CAD Models
NRLPW101M500V30X25SF Part Data Attributes
|
NRLPW101M500V30X25SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLPW101M500V30X25SF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4145 mΩ | |
Leakage Current | 0.67 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 910 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLPW101M500V30X25SF
This table gives cross-reference parts and alternative options found for NRLPW101M500V30X25SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLPW101M500V30X25SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43544D6107M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLPW101M500V30X25SF vs B43544D6107M000 |
ELD107M500AS1AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NRLPW101M500V30X25SF vs ELD107M500AS1AA |
ELG107M500AS1AA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, | KEMET Corporation | NRLPW101M500V30X25SF vs ELG107M500AS1AA |
B43544B6107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | NRLPW101M500V30X25SF vs B43544B6107M000 |
B43644L6107M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLPW101M500V30X25SF vs B43644L6107M060 |
HU2H101MTZS2WPEC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 100uF, | Hitachi Ltd | NRLPW101M500V30X25SF vs HU2H101MTZS2WPEC |
B43644L6107M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLPW101M500V30X25SF vs B43644L6107M067 |
B43544B6107M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 100uF, | TDK Corporation | NRLPW101M500V30X25SF vs B43544B6107M007 |
B43544B6107M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | NRLPW101M500V30X25SF vs B43544B6107M087 |
B43644L6107M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLPW101M500V30X25SF vs B43644L6107M080 |