Part Details for NRLMW822M35V35X25 by NIC Components Corp
Overview of NRLMW822M35V35X25 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLMW822M35V35X25
NRLMW822M35V35X25 CAD Models
NRLMW822M35V35X25 Part Data Attributes
|
NRLMW822M35V35X25
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLMW822M35V35X25
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 51 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 1.60717 mA | |
Manufacturer Series | NRLMW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2900 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLMW822M35V35X25
This table gives cross-reference parts and alternative options found for NRLMW822M35V35X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLMW822M35V35X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LXG35VN822M35X30T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, CAN | Chemi-Con | NRLMW822M35V35X25 vs LXG35VN822M35X30T2 |
481822M035K032 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | NRLMW822M35V35X25 vs 481822M035K032 |
35PE8200TAA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT | SUN Electronic Industries Corporation | NRLMW822M35V35X25 vs 35PE8200TAA |
35VXP8200MST25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | NRLMW822M35V35X25 vs 35VXP8200MST25X45 |
TXG35VN822M35X30T2 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, CAN | Chemi-Con | NRLMW822M35V35X25 vs TXG35VN822M35X30T2 |
35VXP8200MOOESN30X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, CAN | Rubycon Corporation | NRLMW822M35V35X25 vs 35VXP8200MOOESN30X35 |
LG35M8200BPF42250 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLMW822M35V35X25 vs LG35M8200BPF42250 |
LV35M8200BP4-2540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLMW822M35V35X25 vs LV35M8200BP4-2540 |
LG35M8200BPF42540 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NRLMW822M35V35X25 vs LG35M8200BPF42540 |
35VXP8200M25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, RADIAL LEADED, CAN | Rubycon Corporation | NRLMW822M35V35X25 vs 35VXP8200M25X45 |