Part Details for NRLMW682M80V35X50F by NIC Components Corp
Overview of NRLMW682M80V35X50F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRLMW682M80V35X50F
NRLMW682M80V35X50F CAD Models
NRLMW682M80V35X50F Part Data Attributes
|
NRLMW682M80V35X50F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLMW682M80V35X50F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 6800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 41 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.2127 mA | |
Length | 50 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Ripple Current | 3900 mA | |
Surface Mount | NO | |
Tan Delta | 0.17 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLMW682M80V35X50F
This table gives cross-reference parts and alternative options found for NRLMW682M80V35X50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLMW682M80V35X50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEC1KA682EA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80V, 6800uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | NRLMW682M80V35X50F vs ECEC1KA682EA |
LG080M6800BP443550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | NRLMW682M80V35X50F vs LG080M6800BP443550 |
381LX682M080A052AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | NRLMW682M80V35X50F vs 381LX682M080A052AD |
381LX682M080A052D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, | Cornell Dubilier Electronics Inc | NRLMW682M80V35X50F vs 381LX682M080A052D |
EKMH800VSN682MA50T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | NRLMW682M80V35X50F vs EKMH800VSN682MA50T |
EKMH800VND682MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF, | Chemi-Con | NRLMW682M80V35X50F vs EKMH800VND682MA50S |
MAL215842682E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | NRLMW682M80V35X50F vs MAL215842682E3 |
B41252A0688M060 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | NRLMW682M80V35X50F vs B41252A0688M060 |
EKMH800VNN682MA50S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF | Chemi-Con | NRLMW682M80V35X50F vs EKMH800VNN682MA50S |
LG080M6800BP4-3550 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 80V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | NRLMW682M80V35X50F vs LG080M6800BP4-3550 |