There are no models available for this part yet.
Overview of NRLMW682M50V30X40F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for NRLMW682M50V30X40F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRLMW682M50V30X40F
|
Avnet Americas | Cap Aluminum 6800uF 50V 20% (30 X 40mm) Snap-In Aluminum Cylindrical Can 10mm 2000 hr 105°C Bulk - Bulk (Alt: NRLMW682M50V30X40F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9087 / $2.1338 | Buy Now | |
DISTI #
V36:1790_17681292
|
Arrow Electronics | Cap Aluminum Lytic 6800uF 50V 20% (30 X 40mm) Snap-In 10mm 0.046 Ohm 3300mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2240 | Americas - 550 |
|
$2.1310 | Buy Now | |
DISTI #
82736208
|
Verical | Cap Aluminum Lytic 6800uF 50V 20% (30 X 40mm) Snap-In 10mm 0.046 Ohm 3300mA 2000h 105°C Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2240 | Americas - 550 |
|
$2.1311 | Buy Now | |
DISTI #
C1S527800380126
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 680 |
|
$2.3400 | Buy Now |
CAD Models for NRLMW682M50V30X40F by NIC Components Corp
Part Data Attributes for NRLMW682M50V30X40F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
26 Weeks
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
46 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.7493 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
3300 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for NRLMW682M50V30X40F
This table gives cross-reference parts and alternative options found for NRLMW682M50V30X40F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLMW682M50V30X40F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1682LFM3040LSN1110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLMW682M50V30X40F vs 1682LFM3040LSN1110 |
ECS1HBW682MLL10300040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | Nantong Jianghai Capacitor Co Ltd | NRLMW682M50V30X40F vs ECS1HBW682MLL10300040 |
ECOS1HA682DA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, CAN, ROHS COMPLIANT | Panasonic Electronic Components | NRLMW682M50V30X40F vs ECOS1HA682DA |
LG050M6800BPF-3040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | NRLMW682M50V30X40F vs LG050M6800BPF-3040 |
MALIEYH07BB468H42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | NRLMW682M50V30X40F vs MALIEYH07BB468H42K |
MALIEYH07BB468H02K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 6800uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | NRLMW682M50V30X40F vs MALIEYH07BB468H02K |
LG050M6800BPF43040 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | NRLMW682M50V30X40F vs LG050M6800BPF43040 |
2682LFM3040LSN7110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLMW682M50V30X40F vs 2682LFM3040LSN7110 |
1682LFM3040LSN5110 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLMW682M50V30X40F vs 1682LFM3040LSN5110 |
B41252B6688M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | NRLMW682M50V30X40F vs B41252B6688M002 |