There are no models available for this part yet.
Overview of NRLM681M200V22X45F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRLM681M200V22X45F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRLM681M200V22X45F
|
Avnet Americas | Cap Aluminum 680uF 200V 20% (22 X 45mm) 10mm 0.268 Ohm 2680mA 2000 hr 85?C Bulk - Bulk (Alt: NRLM681M200V22X45F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5779 / $1.7639 | Buy Now |
CAD Models for NRLM681M200V22X45F by NIC Components Corp
Part Data Attributes for NRLM681M200V22X45F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
268 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.1063 mA
|
Length
|
45 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
2680 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.15
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for NRLM681M200V22X45F
This table gives cross-reference parts and alternative options found for NRLM681M200V22X45F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLM681M200V22X45F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43624A2687M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLM681M200V22X45F vs B43624A2687M087 |
TYSV2D687H45ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF | TE Connectivity | NRLM681M200V22X45F vs TYSV2D687H45ML |
B43624A2687M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLM681M200V22X45F vs B43624A2687M002 |
B43624A2687M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLM681M200V22X45F vs B43624A2687M082 |
LA5-200V681MS26# | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | ELNA America Inc | NRLM681M200V22X45F vs LA5-200V681MS26# |
B43624A2687M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLM681M200V22X45F vs B43624A2687M060 |
B43624A2687M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLM681M200V22X45F vs B43624A2687M080 |
687LBB200M2BG | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NRLM681M200V22X45F vs 687LBB200M2BG |
380LX681M200H452AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Cornell Dubilier Electronics Inc | NRLM681M200V22X45F vs 380LX681M200H452AD |
B43624A2687M000 | Aluminum Electrolytic Capacitor, | TDK Corporation | NRLM681M200V22X45F vs B43624A2687M000 |