Part Details for NRLM222M63V22X30F by NIC Components Corp
Overview of NRLM222M63V22X30F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRLM222M63V22X30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRLM222M63V22X30F
|
Avnet Americas | Cap Aluminum 2200uF 63V 20% (22 X 30mm) 10mm 0.151 Ohm 2520mA 2000 hr 85?C Bulk - Bulk (Alt: NRLM222M63V22X30F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0664 / $1.1921 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 34 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 27 |
|
$2.2500 / $4.5000 | Buy Now |
Part Details for NRLM222M63V22X30F
NRLM222M63V22X30F CAD Models
NRLM222M63V22X30F Part Data Attributes
|
NRLM222M63V22X30F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLM222M63V22X30F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 151 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.1169 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 2520 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLM222M63V22X30F
This table gives cross-reference parts and alternative options found for NRLM222M63V22X30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLM222M63V22X30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1222LGM2230LKN0850 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM222M63V22X30F vs 1222LGM2230LKN0850 |
LLS1J222MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Nichicon Corporation | NRLM222M63V22X30F vs LLS1J222MERZGA |
380LX222M063H022AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | NRLM222M63V22X30F vs 380LX222M063H022AD |
8222LGM2230LKN78E0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM222M63V22X30F vs 8222LGM2230LKN78E0 |
1222LGM2230LKN58E0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM222M63V22X30F vs 1222LGM2230LKN58E0 |
1222LGM2230LKN48F0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM222M63V22X30F vs 1222LGM2230LKN48F0 |
1222LGM2230LKN9810 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM222M63V22X30F vs 1222LGM2230LKN9810 |
LS-222M1JG2A2230 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | NRLM222M63V22X30F vs LS-222M1JG2A2230 |
8222LGM2230LKN58F0 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM222M63V22X30F vs 8222LGM2230LKN58F0 |
8222LGM2230LKN3810 | CAP,AL2O3,2.2MF,63VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRLM222M63V22X30F vs 8222LGM2230LKN3810 |