Part Details for NRLLW151M420V20X45SF by NIC Components Corp
Overview of NRLLW151M420V20X45SF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Part Details for NRLLW151M420V20X45SF
NRLLW151M420V20X45SF CAD Models
NRLLW151M420V20X45SF Part Data Attributes
|
NRLLW151M420V20X45SF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRLLW151M420V20X45SF
NIC Components Corp
Aluminum Electrolytic Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 20 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.752 mA | |
Length | 45 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 420 V | |
Ripple Current | 1200 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for NRLLW151M420V20X45SF
This table gives cross-reference parts and alternative options found for NRLLW151M420V20X45SF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRLLW151M420V20X45SF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
420MXC150MOOESN20X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 420V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | NRLLW151M420V20X45SF vs 420MXC150MOOESN20X45 |
420NXG150MEFCSN20X45 | Aluminum Electrolytic Capacitor, Aluminum (wet), | Rubycon Corporation | NRLLW151M420V20X45SF vs 420NXG150MEFCSN20X45 |