-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J0804
|
Newark | Jack 1/4" - Stereo Switched Slim - Full Thread Nose - Gold Pcbh Rohs Compliant: Yes |Neutrik NRJ6HF-AU Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.6700 | Buy Now |
DISTI #
550-20311AU
|
Mouser Electronics | Phone Connectors 3C STEREO 3-SPST GLD NO HARDWARE INCLUDED RoHS: Compliant | 6058 |
|
$1.6000 / $2.1600 | Buy Now |
DISTI #
70549338
|
RS | Jack 1/4in, Stereo Switched Slim, Full Thread, Gold PCBH, Slim Jacks Series | Neutrik NRJ6HF-AU RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7300 / $2.1600 | RFQ |
|
Onlinecomponents.com | Slim Jacks - 1/4" stereo jack - switched - gold plated contacts, fully threaded nose Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be o RoHS: Compliant |
1478 In Stock 14600 Factory Stock |
|
$1.5700 / $2.7300 | Buy Now |
DISTI #
NTR-NRJ6HF-AU
|
TME | 1/4'' JACK STEREO AU Min Qty: 5 | 0 |
|
$1.0400 / $1.4700 | RFQ |
|
Powell Electronics | Jack 1/4" - stereo switched slim - full Min Qty: 200 | 9636 |
|
$2.0700 | Buy Now |
|
Master Electronics | Slim Jacks - 1/4" stereo jack - switched - gold plated contacts, fully threaded nose Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mounting hardware must be o RoHS: Compliant |
1478 In Stock 14600 Factory Stock |
|
$1.5700 / $2.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NRJ6HF-AU
Neutrik USA Inc
Buy Now
Datasheet
|
Compare Parts:
NRJ6HF-AU
Neutrik USA Inc
Audio/RCA Connector, 3 Pole(s), Female, Solder Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEUTRIK AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Neutrik | |
Audio Type | STEREO | |
Body Breadth | 0.5 inch | |
Body Depth | 0.957 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | JACK | |
Connector Type | 6.3mm AUDIO | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VDC V | |
Durability | 10000 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Poles | 3 | |
Number of Ports | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Plating Thickness | 8u inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.128 inch | |
Termination Type | SOLDER |