NRJ3HF-1
Neutrik USA Inc
Description: Audio/RCA Connector, Female, Solder Terminal, Locking, Jack

Overview of NRJ3HF-1 by Neutrik USA Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NRJ3HF-1 by Neutrik USA Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 15R4629
Newark Jack 1/4" Stereo Unswitched Slim - Full Thread Nose - Pcbh Rohs Compliant: Yes |Neutrik NRJ3HF-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $1.1800
  • 250 $1.0700
  • 500 $0.9590
  • 1,000 $0.8840
$0.8840 / $1.1800 Buy Now
DISTI # 3937-NRJ3HF-1-ND
DigiKey NRJ3HF-1 Fiber Optic Connectors Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 5808
In Stock
  • 1 $1.4200
$1.4200 Buy Now
DISTI # 568-NRJ3HF-1
Mouser Electronics Phone Connectors 1/4" STEREO JACK UNSWITCHED NO HDWR RoHS: Compliant 9644
  • 1 $1.3900
  • 10 $1.1500
  • 100 $1.1400
  • 200 $0.9650
  • 600 $0.9620
  • 1,000 $0.8900
  • 2,600 $0.8840
  • 5,000 $0.8780
$0.8780 / $1.3900 Buy Now
DISTI # 70549333
RS Jack 1/4in Stereo unSwitched Slim, Full Thread, PCBH, Slim Jacks Series | Neutrik NRJ3HF-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 200
  • 1 $1.4100
  • 10 $1.2700
  • 25 $1.2000
  • 50 $1.1600
  • 100 $1.1200
$1.1200 / $1.4100 Buy Now
DISTI # NEUNRJ3HF-1
Heilind Electronics JACK 1/4 STEREO UNSWITCHE Americas - 300 in Stock
  • 1 $0.9400
  • 300 $0.7833
  • 400 $0.7833
$0.7833 / $0.9400 Buy Now
Onlinecomponents.com Slim Jacks - 1/4" stereo jack - unswitched - fully threaded nose - sleeve contact/front panel connection Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mountin RoHS: Compliant 298 In Stock
2000 On Order
  • 200 $0.9740
  • 400 $0.9590
  • 1,000 $0.8840
  • 2,600 $0.8710
  • 5,000 $0.8580
  • 7,600 $0.8450
  • 10,000 $0.8320
  • 15,000 $0.8200
$0.8200 / $0.9740 Buy Now
Bristol Electronics   1200
RFQ
Quest Components   960
  • 1 $2.5056
  • 240 $1.1588
  • 519 $1.0336
$1.0336 / $2.5056 Buy Now
DISTI # NTR-NRJ3HF-1
TME 1/4'' JACK STEREO Min Qty: 5 0
  • 5 $0.8360
  • 15 $0.7470
  • 50 $0.6680
  • 150 $0.5790
$0.5790 / $0.8360 RFQ
DISTI # NEUNRJ3HF-1
Interstate Connecting Components JACK 1/4 STEREO UNSWITCHE 100
  • 1 $0.9400
  • 300 $0.7833
  • 400 $0.7833
$0.7833 / $0.9400 Buy Now
Master Electronics Slim Jacks - 1/4" stereo jack - unswitched - fully threaded nose - sleeve contact/front panel connection Horizontal PCB panel mount jack featuring high board packing density by mounting on 15.88 mm (0.625 inch) minimum centers in rows or arrays. Mountin RoHS: Compliant 298 In Stock
2000 On Order
  • 200 $0.9740
  • 400 $0.9590
  • 1,000 $0.8840
  • 2,600 $0.8710
  • 5,000 $0.8580
  • 7,600 $0.8450
  • 10,000 $0.8320
  • 15,000 $0.8200
$0.8200 / $0.9740 Buy Now

CAD Models for NRJ3HF-1 by Neutrik USA Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NRJ3HF-1 by Neutrik USA Inc

NRJ3HF-1
Neutrik USA Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEUTRIK AG
Reach Compliance Code
compliant
Samacsys Manufacturer
Neutrik
Audio Type
STEREO
Body Breadth
0.5 inch
Body Depth
0.957 inch
Body Length
0.62 inch
Body/Shell Style
JACK
Connector Type
6.3mm Audio
Contact Finish Mating
AG
Contact Gender
FEMALE
Contact Material
BRONZE
Contact Resistance
10 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VDC V
Durability
10000 Cycles
Insulation Resistance
1000000000 Ω
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Plating Thickness
79u inch
Polarization Key
POLARIZED KEY
Rated Current (Signal)
3 A
Terminal Length
0.128 inch
Termination Type
SOLDER
Want to compare parts?
  1. NRJ3HF-1
    Neutrik USA Inc
    Audio/RCA Connector, Female, Solder Terminal, Locking, Jack
    VS

Related Parts for NRJ3HF-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRJ3HF-1 by Neutrik USA Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRJ3HF-1 by Neutrik USA Inc

Select Manufacturer
Which Manufacturer of NRJ3HF-1 would you like to use for your alert(s)?
  • Please alert me when NRJ3HF-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRJ3HF-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRJ3HF-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRJ3HF-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRJ3HF-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRJ3HF-1 by Neutrik USA Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: