Part Details for NRGB330M25V5X11F3F by NIC Components Corp
Overview of NRGB330M25V5X11F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRGB330M25V5X11F3F
NRGB330M25V5X11F3F CAD Models
NRGB330M25V5X11F3F Part Data Attributes
|
NRGB330M25V5X11F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRGB330M25V5X11F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 15100 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 130 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for NRGB330M25V5X11F3F
This table gives cross-reference parts and alternative options found for NRGB330M25V5X11F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRGB330M25V5X11F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRGB330M25V5X11TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRGB330M25V5X11F3F vs NRGB330M25V5X11TBNF |
25YXM33MEFCKC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB330M25V5X11F3F vs 25YXM33MEFCKC5X11 |
NRGB330M25V5X11F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRGB330M25V5X11F3F vs NRGB330M25V5X11F1F |
LY1E336M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRGB330M25V5X11F3F vs LY1E336M05011FS |
NRGB330M25V5X11F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRGB330M25V5X11F3F vs NRGB330M25V5X11F2F |
NRGB330M25V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRGB330M25V5X11F3F vs NRGB330M25V5X11SP7.5LSF |
NRGB330M25V5X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRGB330M25V5X11F3F vs NRGB330M25V5X11TBSTF |
25YXM33MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB330M25V5X11F3F vs 25YXM33MEFCCC5X11 |
LY1E336M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRGB330M25V5X11F3F vs LY1E336M05011TS |
25YXM33MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB330M25V5X11F3F vs 25YXM33MEFCCA5X11 |