Part Details for NRGB220M100V8X11.5TBSTNF by NIC Components Corp
Overview of NRGB220M100V8X11.5TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRGB220M100V8X11.5TBSTNF
NRGB220M100V8X11.5TBSTNF CAD Models
NRGB220M100V8X11.5TBSTNF Part Data Attributes
|
NRGB220M100V8X11.5TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRGB220M100V8X11.5TBSTNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 11300 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 230 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRGB220M100V8X11.5TBSTNF
This table gives cross-reference parts and alternative options found for NRGB220M100V8X11.5TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRGB220M100V8X11.5TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
100YXM22MCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | NRGB220M100V8X11.5TBSTNF vs 100YXM22MCC8X11.5 |
NRGB220M100V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRGB220M100V8X11.5TBSTNF vs NRGB220M100V8X11.5F |
100YXM22MCE8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | NRGB220M100V8X11.5TBSTNF vs 100YXM22MCE8X11.5 |
NRGB220M100V8X11.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRGB220M100V8X11.5TBSTNF vs NRGB220M100V8X11.5SPF |
100YXM22MCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | NRGB220M100V8X11.5TBSTNF vs 100YXM22MCA8X11.5 |
100YXM22M8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB220M100V8X11.5TBSTNF vs 100YXM22M8X11.5 |
100YXM22MT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | NRGB220M100V8X11.5TBSTNF vs 100YXM22MT78X11.5 |
NRGB220M100V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NIC Components Corp | NRGB220M100V8X11.5TBSTNF vs NRGB220M100V8X11.5SP7.5LSF |
100YXM22MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB220M100V8X11.5TBSTNF vs 100YXM22MEFCKC8X11.5 |
100YXM22MFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRGB220M100V8X11.5TBSTNF vs 100YXM22MFA8X11.5 |