NRG3216V-1502-B-T5
Susumu Co Ltd
Description: Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP

Overview of NRG3216V-1502-B-T5 by Susumu Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
8655MH1502BLF Amphenol Communications Solutions D-SUB METAL HOODS-DTZK15-FCI-M3-BULK/100
8655MH1502BKLF Amphenol Communications Solutions D-SUB METAL HOODS-DTZK15-FCI-M3-BULK/100

CAD Models for NRG3216V-1502-B-T5 by Susumu Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRG3216V-1502-B-T5 by Susumu Co Ltd

NRG3216V-1502-B-T5
Susumu Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SUSUMU CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.4 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
15000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
MATTE TIN
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
200 V
Want to compare parts?
  1. NRG3216V-1502-B-T5
    Susumu Co Ltd
    Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for NRG3216V-1502-B-T5

This table gives cross-reference parts and alternative options found for NRG3216V-1502-B-T5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRG3216V-1502-B-T5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UCR1206M1502B-T1 Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) NRG3216V-1502-B-T5 vs UCR1206M1502B-T1
NRG3216V-153-B-T1 Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Susumu Co Ltd NRG3216V-1502-B-T5 vs NRG3216V-153-B-T1
RG3216V-1502-B-T5 Fixed Resistor, Metal Film, 0.25W, 15000ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Susumu Co Ltd NRG3216V-1502-B-T5 vs RG3216V-1502-B-T5
NRG3216V-153-W-T1 Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Susumu Co Ltd NRG3216V-1502-B-T5 vs NRG3216V-153-W-T1
CR1206M1502B-T5 Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) NRG3216V-1502-B-T5 vs CR1206M1502B-T5
CR1206M1502A-T1 Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) NRG3216V-1502-B-T5 vs CR1206M1502A-T1
UCR1206M1502A-T1 Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) NRG3216V-1502-B-T5 vs UCR1206M1502A-T1
UCR1206M1502B-T05 Fixed Resistor, Thin Film, 0.25W, 15000ohm, 200V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP Thin Film Technology Corp (TFT) NRG3216V-1502-B-T5 vs UCR1206M1502B-T05
RG3216V-1502-W-T5 Fixed Resistor, Metal Film, 0.25W, 15000ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Susumu Co Ltd NRG3216V-1502-B-T5 vs RG3216V-1502-W-T5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRG3216V-1502-B-T5 by Susumu Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRG3216V-1502-B-T5 by Susumu Co Ltd

  • Please alert me when NRG3216V-1502-B-T5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRG3216V-1502-B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRG3216V-1502-B-T5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRG3216V-1502-B-T5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRG3216V-1502-B-T5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRG3216V-1502-B-T5 by Susumu Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: