Part Details for NRF24LU1P-O17Q32-S by Nordic Semiconductor
Overview of NRF24LU1P-O17Q32-S by Nordic Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for NRF24LU1P-O17Q32-S
NRF24LU1P-O17Q32-S CAD Models
NRF24LU1P-O17Q32-S Part Data Attributes
|
NRF24LU1P-O17Q32-S
Nordic Semiconductor
Buy Now
Datasheet
|
Compare Parts:
NRF24LU1P-O17Q32-S
Nordic Semiconductor
Microprocessor Circuit, CMOS, 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NORDIC SEMICONDUCTOR ASA | |
Package Description | 5 X 5 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Nordic Semiconductor | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.05 V | |
Supply Voltage-Nom | 3.27 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |