There are no models available for this part yet.
Overview of NRF2402G-REEL by Nordic Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for NRF2402G-REEL by Nordic Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRF2402G-REEL-ND
|
DigiKey | RF XMITTER GFSK 2.4GHZ 16VQFN Min Qty: 4000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5000 | Buy Now | |
DISTI #
NRF2402G-REEL
|
Avnet Silica | RF Transmitter GFSK 3V 16-Pin QFN EP T/R (Alt: NRF2402G-REEL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
Ozdisan Elektronik | BLUETOOTH IC RF TX 2.4Ghz 0dBm 1Mbps VQFN16 | 0 |
|
$2.1805 / $2.3986 | RFQ | ||
Symmetry Electronics | IC Transmitter 2.4GHz Min Qty: 1 | 0 |
|
$1.3700 | Buy Now |
CAD Models for NRF2402G-REEL by Nordic Semiconductor
Part Data Attributes for NRF2402G-REEL by Nordic Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NORDIC SEMICONDUCTOR ASA
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Nordic Semiconductor
|
Construction
|
Component:CRY OSC;FRQ SYN;MOD;PA
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
2500 MHz
|
Operating Frequency-Min
|
2400 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Power Supplies
|
3 V
|
RF/Microwave Device Type
|
RF TRANSMITTER
|
Surface Mount
|
YES
|
Alternate Parts for NRF2402G-REEL
This table gives cross-reference parts and alternative options found for NRF2402G-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRF2402G-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRF2402IC | RF/Microwave Device | Nordic Semiconductor | NRF2402G-REEL vs NRF2402IC |
NRF2402G | RF/Microwave Device | Nordic Semiconductor | NRF2402G-REEL vs NRF2402G |