Part Details for NREWB101M35V10X12.5F by NIC Components Corp
Overview of NREWB101M35V10X12.5F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREWB101M35V10X12.5F
NREWB101M35V10X12.5F CAD Models
NREWB101M35V10X12.5F Part Data Attributes
|
NREWB101M35V10X12.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREWB101M35V10X12.5F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.035 mA | |
Manufacturer Series | NRWX | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 315 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NREWB101M35V10X12.5F
This table gives cross-reference parts and alternative options found for NREWB101M35V10X12.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREWB101M35V10X12.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B41866C7107M006 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Corporation | NREWB101M35V10X12.5F vs B41866C7107M006 |
B41896W7107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | NREWB101M35V10X12.5F vs B41896W7107M002 |
B41896D7107M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | NREWB101M35V10X12.5F vs B41896D7107M002 |
B41896D7107M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | NREWB101M35V10X12.5F vs B41896D7107M000 |
B41896C7107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | NREWB101M35V10X12.5F vs B41896C7107M000 |
NRWX101M35V10X12.5TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NREWB101M35V10X12.5F vs NRWX101M35V10X12.5TR13 |
B41866C7107M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS AND REACH COMPLIANT | TDK Epcos | NREWB101M35V10X12.5F vs B41866C7107M004 |
B41866F7107M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | NREWB101M35V10X12.5F vs B41866F7107M000 |
B41866F7107M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED, CAN | TDK Epcos | NREWB101M35V10X12.5F vs B41866F7107M001 |
B41896C7107M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | NREWB101M35V10X12.5F vs B41896C7107M008 |