There are no models available for this part yet.
Overview of NREWB100M400V10X20F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NREWB100M400V10X20F by NIC Components Corp
Part Data Attributes for NREWB100M400V10X20F by NIC Components Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.0060
|
Capacitance
|
10 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
39810 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.13 mA
|
Length
|
20 mm
|
Manufacturer Series
|
NRE-WB
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Ripple Current
|
120 mA
|
Series
|
NRE-WB
|
Surface Mount
|
NO
|
Tan Delta
|
0.24
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|