NREL331M25V10X9.5TB12.7MMPF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NREL331M25V10X9.5TB12.7MMPF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Smart Cities Energy and Power Systems Renewable Energy

CAD Models for NREL331M25V10X9.5TB12.7MMPF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NREL331M25V10X9.5TB12.7MMPF by NIC Components Corp

NREL331M25V10X9.5TB12.7MMPF
NIC Components Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ESR
1990 mΩ
Leakage Current
0.075 mA
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
200 mA
Surface Mount
NO
Tan Delta
0.12
Terminal Shape
WIRE
Want to compare parts?
  1. NREL331M25V10X9.5TB12.7MMPF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NREL331M25V10X9.5TB12.7MMPF

This table gives cross-reference parts and alternative options found for NREL331M25V10X9.5TB12.7MMPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREL331M25V10X9.5TB12.7MMPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UKL1E101MPAANAFV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NREL331M25V10X9.5TB12.7MMPF vs UKL1E101MPAANAFV
UFW1E101MEA1TD CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, THROUGH HOLE MOUNT, RADIAL LEADED Nichicon Corporation NREL331M25V10X9.5TB12.7MMPF vs UFW1E101MEA1TD
URS1E101MCA1TP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, CAN Nichicon Corporation NREL331M25V10X9.5TB12.7MMPF vs URS1E101MCA1TP
B41821A5107M009 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED TDK Epcos NREL331M25V10X9.5TB12.7MMPF vs B41821A5107M009
ESMG250ERC101MF11D Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, LEAD FREE Chemi-Con NREL331M25V10X9.5TB12.7MMPF vs ESMG250ERC101MF11D
ECEA1EPZ101C Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Panasonic Electronic Components NREL331M25V10X9.5TB12.7MMPF vs ECEA1EPZ101C
NRE-S101M25V6.3X7TRF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NREL331M25V10X9.5TB12.7MMPF vs NRE-S101M25V6.3X7TRF
ROD-25V101M Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED ELNA America Inc NREL331M25V10X9.5TB12.7MMPF vs ROD-25V101M
USR1E101MCA1TE Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation NREL331M25V10X9.5TB12.7MMPF vs USR1E101MCA1TE
25MV100HW+T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED SUN Electronic Industries Corporation NREL331M25V10X9.5TB12.7MMPF vs 25MV100HW+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NREL331M25V10X9.5TB12.7MMPF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NREL331M25V10X9.5TB12.7MM... by NIC Components Corp

Select Manufacturer
Which Manufacturer of NREL331M25V10X9.5TB12.7MM... would you like to use for your alert(s)?
  • Please alert me when NREL331M25V10X9.5TB12.7MM... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NREL331M25V10X9.5TB12.7MM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NREL331M25V10X9.5TB12.7MM... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NREL331M25V10X9.5TB12.7MM... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NREL331M25V10X9.5TB12.7MM....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NREL331M25V10X9.5TB12.7MMPF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: