NREL331M25V10X12.5TBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of NREL331M25V10X12.5TBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NREL331M25V10X12.5TBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NREL331M25V10X12.5TBF by NIC Components Corp

NREL331M25V10X12.5TBF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
0.7 mΩ
Leakage Current
0.2475 mA
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
390 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NREL331M25V10X12.5TBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NREL331M25V10X12.5TBF

This table gives cross-reference parts and alternative options found for NREL331M25V10X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREL331M25V10X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NREL331M25V10X12.5SP7.5LLF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, NIC Components Corp NREL331M25V10X12.5TBF vs NREL331M25V10X12.5SP7.5LLF
RDL330M25TB210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc NREL331M25V10X12.5TBF vs RDL330M25TB210X12.5
RE3-25V331MH3#-G59 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, ELNA America Inc NREL331M25V10X12.5TBF vs RE3-25V331MH3#-G59
ELLA250EC5331MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Chemi-Con NREL331M25V10X12.5TBF vs ELLA250EC5331MJC5S
515D337M025CC6AE3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25 V, 330 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Sprague NREL331M25V10X12.5TBF vs 515D337M025CC6AE3
RDL330M25TR2610X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc NREL331M25V10X12.5TBF vs RDL330M25TR2610X12.5
ELLA250EMC331MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Chemi-Con NREL331M25V10X12.5TBF vs ELLA250EMC331MJC5S
RDLLA330M25CF310X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF IBS Electronics Inc NREL331M25V10X12.5TBF vs RDLLA330M25CF310X12.5
B41821A5337M002 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos NREL331M25V10X12.5TBF vs B41821A5337M002
NRSA331M25V10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF NIC Components Corp NREL331M25V10X12.5TBF vs NRSA331M25V10X12.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NREL331M25V10X12.5TBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NREL331M25V10X12.5TBF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NREL331M25V10X12.5TBF would you like to use for your alert(s)?
  • Please alert me when NREL331M25V10X12.5TBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NREL331M25V10X12.5TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NREL331M25V10X12.5TBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NREL331M25V10X12.5TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NREL331M25V10X12.5TBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NREL331M25V10X12.5TBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: