Part Details for NREHW4R7M400V10X16TBSTNYF by NIC Components Corp
Overview of NREHW4R7M400V10X16TBSTNYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW4R7M400V10X16TBSTNYF
NREHW4R7M400V10X16TBSTNYF CAD Models
NREHW4R7M400V10X16TBSTNYF Part Data Attributes
|
NREHW4R7M400V10X16TBSTNYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW4R7M400V10X16TBSTNYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 86200 mΩ | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 47 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW4R7M400V10X16TBSTNYF
This table gives cross-reference parts and alternative options found for NREHW4R7M400V10X16TBSTNYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW4R7M400V10X16TBSTNYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW4R7M400V10X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NREHW4R7M400V10X16TBSTNYF vs NREHW4R7M400V10X16SPF |
NREHW4R7M400V10X16F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NREHW4R7M400V10X16TBSTNYF vs NREHW4R7M400V10X16F3CYF |
NRE-HW4R7M400V10X16TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NREHW4R7M400V10X16TBSTNYF vs NRE-HW4R7M400V10X16TBYF |
MAL215266478E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | NREHW4R7M400V10X16TBSTNYF vs MAL215266478E3 |
EKMG401EMC4R7MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NREHW4R7M400V10X16TBSTNYF vs EKMG401EMC4R7MJ16S |
NREHW4R7M400V10X16SP7.5LLYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NREHW4R7M400V10X16TBSTNYF vs NREHW4R7M400V10X16SP7.5LLYF |
UVZ2G4R7MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NREHW4R7M400V10X16TBSTNYF vs UVZ2G4R7MPD1TD |
KSG475M400R1A5H16K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 4.7uF, | Teapo Electronic Corporation | NREHW4R7M400V10X16TBSTNYF vs KSG475M400R1A5H16K |
EKMG401EC54R7MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NREHW4R7M400V10X16TBSTNYF vs EKMG401EC54R7MJ16S |
EFK4R7M2GB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | NREHW4R7M400V10X16TBSTNYF vs EFK4R7M2GB |