NREHW4R7M350V10X12.5F3CF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF,

Overview of NREHW4R7M350V10X12.5F3CF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NREHW4R7M350V10X12.5F3CF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NREHW4R7M350V10X12.5F3CF by NIC Components Corp

NREHW4R7M350V10X12.5F3CF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
86200 mΩ
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
47 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NREHW4R7M350V10X12.5F3CF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF,
    VS

Alternate Parts for NREHW4R7M350V10X12.5F3CF

This table gives cross-reference parts and alternative options found for NREHW4R7M350V10X12.5F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW4R7M350V10X12.5F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA4R7M2VSA-1012P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp NREHW4R7M350V10X12.5F3CF vs RGA4R7M2VSA-1012P
RGA4R7M2VCC-1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp NREHW4R7M350V10X12.5F3CF vs RGA4R7M2VCC-1012
RJ4-350V4R7MH3#-S1 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, ELNA America Inc NREHW4R7M350V10X12.5F3CF vs RJ4-350V4R7MH3#-S1
TKP4R7M2VG Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, Kaimei Electronic Corp NREHW4R7M350V10X12.5F3CF vs TKP4R7M2VG
RGA4R7M2VBC-1012C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp NREHW4R7M350V10X12.5F3CF vs RGA4R7M2VBC-1012C
NRE-HW4R7M350V10X12.5TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NREHW4R7M350V10X12.5F3CF vs NRE-HW4R7M350V10X12.5TBF
NREHW4R7M350V10X12.5F1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, NIC Components Corp NREHW4R7M350V10X12.5F3CF vs NREHW4R7M350V10X12.5F1YF
RGA4R7M2VBK-1012S Aluminum Electrolytic Capacitor, Surge Components Inc NREHW4R7M350V10X12.5F3CF vs RGA4R7M2VBK-1012S
RGA4R7M2VBK-1012 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, Lelon Electronics Corp NREHW4R7M350V10X12.5F3CF vs RGA4R7M2VBK-1012
TKC4R7M2VGBC Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 4.7uF, Kaimei Electronic Corp NREHW4R7M350V10X12.5F3CF vs TKC4R7M2VGBC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NREHW4R7M350V10X12.5F3CF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NREHW4R7M350V10X12.5F3CF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NREHW4R7M350V10X12.5F3CF would you like to use for your alert(s)?
  • Please alert me when NREHW4R7M350V10X12.5F3CF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NREHW4R7M350V10X12.5F3CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NREHW4R7M350V10X12.5F3CF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NREHW4R7M350V10X12.5F3CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NREHW4R7M350V10X12.5F3CF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NREHW4R7M350V10X12.5F3CF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: