Part Details for NREHW4R7M200V8X11.5TBSTNF by NIC Components Corp
Overview of NREHW4R7M200V8X11.5TBSTNF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW4R7M200V8X11.5TBSTNF
NREHW4R7M200V8X11.5TBSTNF CAD Models
NREHW4R7M200V8X11.5TBSTNF Part Data Attributes
|
NREHW4R7M200V8X11.5TBSTNF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW4R7M200V8X11.5TBSTNF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70600 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 40 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW4R7M200V8X11.5TBSTNF
This table gives cross-reference parts and alternative options found for NREHW4R7M200V8X11.5TBSTNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW4R7M200V8X11.5TBSTNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW4R7M200V8X11.5F3CYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | NIC Components Corp | NREHW4R7M200V8X11.5TBSTNF vs NREHW4R7M200V8X11.5F3CYF |
B43041A2475M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | TDK Corporation | NREHW4R7M200V8X11.5TBSTNF vs B43041A2475M001 |
RD2D475M0811MJL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, | Samwha Electronics | NREHW4R7M200V8X11.5TBSTNF vs RD2D475M0811MJL |
200YXA4R7MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | NREHW4R7M200V8X11.5TBSTNF vs 200YXA4R7MEFCCC8X11.5 |
200YXA4R7MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | NREHW4R7M200V8X11.5TBSTNF vs 200YXA4R7MEFCT78X11.5 |
RGA4R7M2DCC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Lelon Electronics Corp | NREHW4R7M200V8X11.5TBSTNF vs RGA4R7M2DCC-0811 |
UTWHV4R7M200TR528X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF | IBS Electronics Inc | NREHW4R7M200V8X11.5TBSTNF vs UTWHV4R7M200TR528X11.5 |
200YXA4R7MCA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NREHW4R7M200V8X11.5TBSTNF vs 200YXA4R7MCA8X11.5 |
200YXA4R7MTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 4.7uF, | Rubycon Corporation | NREHW4R7M200V8X11.5TBSTNF vs 200YXA4R7MTA8X11.5 |
RD2D475M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NREHW4R7M200V8X11.5TBSTNF vs RD2D475M0811MTS |