Part Details for NREHW4R7M160V6.3X11TRSTF by NIC Components Corp
Overview of NREHW4R7M160V6.3X11TRSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW4R7M160V6.3X11TRSTF
NREHW4R7M160V6.3X11TRSTF CAD Models
NREHW4R7M160V6.3X11TRSTF Part Data Attributes
|
NREHW4R7M160V6.3X11TRSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW4R7M160V6.3X11TRSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70600 mΩ | |
Leakage Current | 0.03756 mA | |
Manufacturer Series | NRE-HW | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 39 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | WIRE |
Alternate Parts for NREHW4R7M160V6.3X11TRSTF
This table gives cross-reference parts and alternative options found for NREHW4R7M160V6.3X11TRSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW4R7M160V6.3X11TRSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SE-K160M4R70A7FW811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NREHW4R7M160V6.3X11TRSTF vs SE-K160M4R70A7FW811 |
SE-K160M4R70B2S8611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NREHW4R7M160V6.3X11TRSTF vs SE-K160M4R70B2S8611 |
SK160M4R70A1F30811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | NREHW4R7M160V6.3X11TRSTF vs SK160M4R70A1F30811 |
SK160M4R70B1S10811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | NREHW4R7M160V6.3X11TRSTF vs SK160M4R70B1S10811 |
SE-K160M4R70A3FM611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NREHW4R7M160V6.3X11TRSTF vs SE-K160M4R70A3FM611 |
SK160M4R70B7FJ0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | NREHW4R7M160V6.3X11TRSTF vs SK160M4R70B7FJ0811 |
SK160M4R70APS-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | NREHW4R7M160V6.3X11TRSTF vs SK160M4R70APS-0811 |
NRWY4R7M160V6.3X11TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | NREHW4R7M160V6.3X11TRSTF vs NRWY4R7M160V6.3X11TRF |
SE-K160M4R70A1S1811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NREHW4R7M160V6.3X11TRSTF vs SE-K160M4R70A1S1811 |
SE-K160M4R70A2F1611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | NREHW4R7M160V6.3X11TRSTF vs SE-K160M4R70A2F1611 |