Part Details for NREHW3R3M450V10X20F by NIC Components Corp
Overview of NREHW3R3M450V10X20F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW3R3M450V10X20F
NREHW3R3M450V10X20F CAD Models
NREHW3R3M450V10X20F Part Data Attributes
|
NREHW3R3M450V10X20F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW3R3M450V10X20F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 126000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.05955 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 36 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW3R3M450V10X20F
This table gives cross-reference parts and alternative options found for NREHW3R3M450V10X20F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW3R3M450V10X20F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALREKE05DE133P00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NREHW3R3M450V10X20F vs MALREKE05DE133P00K |
NREHW3R3M450V10X20SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NREHW3R3M450V10X20F vs NREHW3R3M450V10X20SP7.5LSF |
NREHW3R3M450V10X20F1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NREHW3R3M450V10X20F vs NREHW3R3M450V10X20F1YF |
NREHW3R3M450V10X20TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NREHW3R3M450V10X20F vs NREHW3R3M450V10X20TBSTYF |
NREHW3R3M450V10X20TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NREHW3R3M450V10X20F vs NREHW3R3M450V10X20TBSTF |
MALREKE00DE133P00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 3.3 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | NREHW3R3M450V10X20F vs MALREKE00DE133P00K |
NREHW3R3M450V10X20SP7.5LSYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NREHW3R3M450V10X20F vs NREHW3R3M450V10X20SP7.5LSYF |
MALREKE05DE133P00K | CAP,AL2O3,3.3UF,450VDC,20% -TOL,20% +TOL | Vishay Roederstein | NREHW3R3M450V10X20F vs MALREKE05DE133P00K |
B43044A5335M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | TDK Corporation | NREHW3R3M450V10X20F vs B43044A5335M002 |
NREHW3R3M450V10X20F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | NIC Components Corp | NREHW3R3M450V10X20F vs NREHW3R3M450V10X20F3F |