Part Details for NREHW2R2M400V8X11.5TBSTF by NIC Components Corp
Overview of NREHW2R2M400V8X11.5TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW2R2M400V8X11.5TBSTF
NREHW2R2M400V8X11.5TBSTF CAD Models
NREHW2R2M400V8X11.5TBSTF Part Data Attributes
|
NREHW2R2M400V8X11.5TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW2R2M400V8X11.5TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 188000 mΩ | |
Leakage Current | 0.0414 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.25 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW2R2M400V8X11.5TBSTF
This table gives cross-reference parts and alternative options found for NREHW2R2M400V8X11.5TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW2R2M400V8X11.5TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
400LLE2R2MEFCT78X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | NREHW2R2M400V8X11.5TBSTF vs 400LLE2R2MEFCT78X11.5 |
400PX2R2MEFCFA8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NREHW2R2M400V8X11.5TBSTF vs 400PX2R2MEFCFA8X11.5 |
400LLE2R2MEFCCC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NREHW2R2M400V8X11.5TBSTF vs 400LLE2R2MEFCCC8X11.5 |
UVY2G2R2MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NREHW2R2M400V8X11.5TBSTF vs UVY2G2R2MPD1TA |
400LLE2R2MEFCKC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NREHW2R2M400V8X11.5TBSTF vs 400LLE2R2MEFCKC8X11.5 |
NRWP2R2M400V8X11.5YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NREHW2R2M400V8X11.5TBSTF vs NRWP2R2M400V8X11.5YF |
RD2G225M0811MFS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | NREHW2R2M400V8X11.5TBSTF vs RD2G225M0811MFS |
RD2G225M0811MTS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | NREHW2R2M400V8X11.5TBSTF vs RD2G225M0811MTS |
NRWP2R2M400V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF | NIC Components Corp | NREHW2R2M400V8X11.5TBSTF vs NRWP2R2M400V8X11.5TBF |
400LLE2R2MEFCTA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | NREHW2R2M400V8X11.5TBSTF vs 400LLE2R2MEFCTA8X11.5 |