Part Details for NREHW2R2M250V6.3X11F3YF by NIC Components Corp
Overview of NREHW2R2M250V6.3X11F3YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW2R2M250V6.3X11F3YF
NREHW2R2M250V6.3X11F3YF CAD Models
NREHW2R2M250V6.3X11F3YF Part Data Attributes
|
NREHW2R2M250V6.3X11F3YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW2R2M250V6.3X11F3YF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 151000 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 25 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW2R2M250V6.3X11F3YF
This table gives cross-reference parts and alternative options found for NREHW2R2M250V6.3X11F3YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW2R2M250V6.3X11F3YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA2R2M2ESA-0611C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | NREHW2R2M250V6.3X11F3YF vs RGA2R2M2ESA-0611C |
NRE-HW2R2M250V6.3X11TBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NREHW2R2M250V6.3X11F3YF vs NRE-HW2R2M250V6.3X11TBYF |
MALREKB09BA122NM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | NREHW2R2M250V6.3X11F3YF vs MALREKB09BA122NM0K |
ESL225M250AE3AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NREHW2R2M250V6.3X11F3YF vs ESL225M250AE3AA |
250YXA2R2MEFC6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | NREHW2R2M250V6.3X11F3YF vs 250YXA2R2MEFC6.3X11 |
UVZ2E2R2MED1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | NREHW2R2M250V6.3X11F3YF vs UVZ2E2R2MED1CT |
MALREKB00BA122NL0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, | Vishay Intertechnologies | NREHW2R2M250V6.3X11F3YF vs MALREKB00BA122NL0K |
250YXA2R2MEFCCA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 2.2uF, | Rubycon Corporation | NREHW2R2M250V6.3X11F3YF vs 250YXA2R2MEFCCA6.3X11 |
UVZ2E2R2MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NREHW2R2M250V6.3X11F3YF vs UVZ2E2R2MED1TD |
MAL214232283E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | NREHW2R2M250V6.3X11F3YF vs MAL214232283E3 |