Part Details for NREHW2R2M200V6.3X11TBSTF by NIC Components Corp
Overview of NREHW2R2M200V6.3X11TBSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW2R2M200V6.3X11TBSTF
NREHW2R2M200V6.3X11TBSTF CAD Models
NREHW2R2M200V6.3X11TBSTF Part Data Attributes
|
NREHW2R2M200V6.3X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW2R2M200V6.3X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 151000 mΩ | |
Leakage Current | 0.0282 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 24 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW2R2M200V6.3X11TBSTF
This table gives cross-reference parts and alternative options found for NREHW2R2M200V6.3X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW2R2M200V6.3X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVY2D2R2MED1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | NREHW2R2M200V6.3X11TBSTF vs UVY2D2R2MED1TD |
UVZ2D2R2MED1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | NREHW2R2M200V6.3X11TBSTF vs UVZ2D2R2MED1TA |
NREHW2R2M200V6.3X11F3YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NREHW2R2M200V6.3X11TBSTF vs NREHW2R2M200V6.3X11F3YF |
NREHW2R2M200V6.3X11TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NREHW2R2M200V6.3X11TBSTF vs NREHW2R2M200V6.3X11TBSTNF |
EKME201ETE2R2MF11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | United Chemi-Con Inc | NREHW2R2M200V6.3X11TBSTF vs EKME201ETE2R2MF11D |
UVZ2D2R2MED1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | NREHW2R2M200V6.3X11TBSTF vs UVZ2D2R2MED1CM |
UTWHV2R2M200TB6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | NREHW2R2M200V6.3X11TBSTF vs UTWHV2R2M200TB6.3X11 |
TKR2R2M2DE | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | Kaimei Electronic Corp | NREHW2R2M200V6.3X11TBSTF vs TKR2R2M2DE |
UPR2D2R2MEH | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NREHW2R2M200V6.3X11TBSTF vs UPR2D2R2MEH |
NREHW2R2M200V6.3X11SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NREHW2R2M200V6.3X11TBSTF vs NREHW2R2M200V6.3X11SP7.5LLF |