Part Details for NREHW1R0M160V5X11TBNYF by NIC Components Corp
Overview of NREHW1R0M160V5X11TBNYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW1R0M160V5X11TBNYF
NREHW1R0M160V5X11TBNYF CAD Models
NREHW1R0M160V5X11TBNYF Part Data Attributes
|
NREHW1R0M160V5X11TBNYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW1R0M160V5X11TBNYF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 332000 mΩ | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 15 mA | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW1R0M160V5X11TBNYF
This table gives cross-reference parts and alternative options found for NREHW1R0M160V5X11TBNYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW1R0M160V5X11TBNYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW1R0M160V5X11SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | NREHW1R0M160V5X11TBNYF vs NREHW1R0M160V5X11SP7.5LSF |
NREHW1R0M160V5X11F1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | NREHW1R0M160V5X11TBNYF vs NREHW1R0M160V5X11F1YF |
SE160M1R00K5F10511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | YAGEO Corporation | NREHW1R0M160V5X11TBNYF vs SE160M1R00K5F10511 |
NRE-HW1R0M160V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NREHW1R0M160V5X11TBNYF vs NRE-HW1R0M160V5X11F |
226A1R0M160SP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | NREHW1R0M160V5X11TBNYF vs 226A1R0M160SP |
NREHW1R0M160V5X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | NIC Components Corp | NREHW1R0M160V5X11TBNYF vs NREHW1R0M160V5X11TBSTYF |
KSE105M160T1ABC11K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Teapo Electronic Corporation | NREHW1R0M160V5X11TBNYF vs KSE105M160T1ABC11K |
226A1R0M160CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | NREHW1R0M160V5X11TBNYF vs 226A1R0M160CF |
ESE105M160AC3KA | Aluminum Electrolytic Capacitor, | KEMET Corporation | NREHW1R0M160V5X11TBNYF vs ESE105M160AC3KA |
RGA010M2CBK-0511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | NREHW1R0M160V5X11TBNYF vs RGA010M2CBK-0511B |