NREHW100M250V10X12.5F3CF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF,

Overview of NREHW100M250V10X12.5F3CF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NREHW100M250V10X12.5F3CF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NREHW100M250V10X12.5F3CF by NIC Components Corp

NREHW100M250V10X12.5F3CF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
ESR
33200 mΩ
Length
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
250 V
Ripple Current
66 mA
Surface Mount
NO
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NREHW100M250V10X12.5F3CF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for NREHW100M250V10X12.5F3CF

This table gives cross-reference parts and alternative options found for NREHW100M250V10X12.5F3CF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW100M250V10X12.5F3CF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
UTWHV10M250TR6310X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc NREHW100M250V10X12.5F3CF vs UTWHV10M250TR6310X12.5
NREHW100M250V10X12.5TBSTNF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, NIC Components Corp NREHW100M250V10X12.5F3CF vs NREHW100M250V10X12.5TBSTNF
250LLE10MEFCRK10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, Rubycon Corporation NREHW100M250V10X12.5F3CF vs 250LLE10MEFCRK10X12.5
MALREKB00DC210NG0K Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Vishay Intertechnologies NREHW100M250V10X12.5F3CF vs MALREKB00DC210NG0K
B43821K2106M004 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation NREHW100M250V10X12.5F3CF vs B43821K2106M004
B43851K2106M004 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos NREHW100M250V10X12.5F3CF vs B43851K2106M004
RGA100M2EBK-1012T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 10uF, Lelon Electronics Corp NREHW100M250V10X12.5F3CF vs RGA100M2EBK-1012T
250LLE10MEFCCC10X12.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation NREHW100M250V10X12.5F3CF vs 250LLE10MEFCCC10X12.5
250LLE10MEFCKC10X12.5 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation NREHW100M250V10X12.5F3CF vs 250LLE10MEFCKC10X12.5
NRB-XL100M250V10X12.5TBF Aluminum Electrolytic Capacitor, Aluminum (wet) NIC Components Corp NREHW100M250V10X12.5F3CF vs NRB-XL100M250V10X12.5TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NREHW100M250V10X12.5F3CF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NREHW100M250V10X12.5F3CF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NREHW100M250V10X12.5F3CF would you like to use for your alert(s)?
  • Please alert me when NREHW100M250V10X12.5F3CF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NREHW100M250V10X12.5F3CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NREHW100M250V10X12.5F3CF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NREHW100M250V10X12.5F3CF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NREHW100M250V10X12.5F3CF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NREHW100M250V10X12.5F3CF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: