Part Details for NREHL331M25V8X16 by NIC Components Corp
Overview of NREHL331M25V8X16 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHL331M25V8X16
NREHL331M25V8X16 CAD Models
NREHL331M25V8X16 Part Data Attributes
|
NREHL331M25V8X16
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHL331M25V8X16
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 840 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NREHL331M25V8X16
This table gives cross-reference parts and alternative options found for NREHL331M25V8X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHL331M25V8X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXG330MEFCCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NREHL331M25V8X16 vs 25YXG330MEFCCE8X16 |
25YXH330MEFCT78X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NREHL331M25V8X16 vs 25YXH330MEFCT78X16 |
RR1EM331 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Aihua Technology Group Co Ltd | NREHL331M25V8X16 vs RR1EM331 |
25YXG330MTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | Rubycon Corporation | NREHL331M25V8X16 vs 25YXG330MTA8X16 |
25ZL330MEFCCE8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NREHL331M25V8X16 vs 25ZL330MEFCCE8X16 |
25ZLG330MCA8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NREHL331M25V8X16 vs 25ZLG330MCA8X16 |
25ZL330MEFC8X16 | CAP ALUM 330UF 20% 25V RADIAL | Rubycon Corporation | NREHL331M25V8X16 vs 25ZL330MEFC8X16 |
25YXH330MLDF8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF | Rubycon Corporation | NREHL331M25V8X16 vs 25YXH330MLDF8X16 |
25ZLK330MCA8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NREHL331M25V8X16 vs 25ZLK330MCA8X16 |
NRSG331M25V8X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF, | NIC Components Corp | NREHL331M25V8X16 vs NRSG331M25V8X16SP7.5LLF |