-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
S1013EC-08-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
765 In Stock |
|
$0.1367 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NREC008SABC-M30RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NREC008SABC-M30RC
Sullins Connector Solutions
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Sullins | |
Body Breadth | 0.1 inch | |
Body Depth | 0.16 inch | |
Body Length | 0.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for NREC008SABC-M30RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREC008SABC-M30RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71232-0314 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.165 inch Pitch, Surface Mount Terminal, Receptacle | Molex | NREC008SABC-M30RC vs 71232-0314 |
71232-0114 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.165 inch Pitch, Surface Mount Terminal, Receptacle | Molex | NREC008SABC-M30RC vs 71232-0114 |
C143B032M22A001 | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Plug, | Amphenol Corporation | NREC008SABC-M30RC vs C143B032M22A001 |
DPH-1-08-SG-.200/SMT/.220 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | NREC008SABC-M30RC vs DPH-1-08-SG-.200/SMT/.220 |
27-24041-108-1G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | NREC008SABC-M30RC vs 27-24041-108-1G |
9001-31321G | Board Euro Connector, 32 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Oupiin | NREC008SABC-M30RC vs 9001-31321G |
647135-8 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,DETENT,BLACK | TE Connectivity | NREC008SABC-M30RC vs 647135-8 |
JS-1254R-08-GD | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | NREC008SABC-M30RC vs JS-1254R-08-GD |
71232-0014 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.165 inch Pitch, Surface Mount Terminal, Receptacle | Molex | NREC008SABC-M30RC vs 71232-0014 |
DF19-W-08 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | Morethanall Co Ltd | NREC008SABC-M30RC vs DF19-W-08 |