Part Details for NREC005SAEN-RC by Sullins Connector Solutions
Overview of NREC005SAEN-RC by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREC005SAEN-RC
NREC005SAEN-RC CAD Models
NREC005SAEN-RC Part Data Attributes
|
NREC005SAEN-RC
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
NREC005SAEN-RC
Sullins Connector Solutions
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.52 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 5 |
Alternate Parts for NREC005SAEN-RC
This table gives cross-reference parts and alternative options found for NREC005SAEN-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREC005SAEN-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FCN-722P005-AU/S | HEADER CONNECTOR,PCB MNT,5 CONTACTS,PIN,0.1 PITCH,WRAP POST TERMINAL | FUJITSU Semiconductor Limited | NREC005SAEN-RC vs FCN-722P005-AU/S |
PREC005SACN-RC | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Sullins Connector Solutions | NREC005SAEN-RC vs PREC005SACN-RC |
PREC005SADN-RC | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Sullins Connector Solutions | NREC005SAEN-RC vs PREC005SADN-RC |
PREC005SAFN-RC | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal | Sullins Connector Solutions | NREC005SAEN-RC vs PREC005SAFN-RC |