Part Details for NRE-SW470M10V6.3X7SPF by NIC Components Corp
Overview of NRE-SW470M10V6.3X7SPF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-SW470M10V6.3X7SPF
NRE-SW470M10V6.3X7SPF CAD Models
NRE-SW470M10V6.3X7SPF Part Data Attributes
|
NRE-SW470M10V6.3X7SPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SW470M10V6.3X7SPF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1200 mΩ | |
Length | 7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 120 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRE-SW470M10V6.3X7SPF
This table gives cross-reference parts and alternative options found for NRE-SW470M10V6.3X7SPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SW470M10V6.3X7SPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECEA1AKG470B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF | Panasonic Electronic Components | NRE-SW470M10V6.3X7SPF vs ECEA1AKG470B |
NRE-SW470M10V6.3X7TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-SW470M10V6.3X7SPF vs NRE-SW470M10V6.3X7TBNF |
RK1A476M6L007CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRE-SW470M10V6.3X7SPF vs RK1A476M6L007CS |
EEAGA1A470(H) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | NRE-SW470M10V6.3X7SPF vs EEAGA1A470(H) |
UST1A470MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SW470M10V6.3X7SPF vs UST1A470MDD1CV |
NRE-SX470M10V6.3X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MMH RADIAL LEADED | NIC Components Corp | NRE-SW470M10V6.3X7SPF vs NRE-SX470M10V6.3X7F |
NRE-SW470M10V6.3X7SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | NRE-SW470M10V6.3X7SPF vs NRE-SW470M10V6.3X7SP7.5LSF |
R2S-10V470MF1-F1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | ELNA America Inc | NRE-SW470M10V6.3X7SPF vs R2S-10V470MF1-F1 |
USF1A470MDD1TC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | NRE-SW470M10V6.3X7SPF vs USF1A470MDD1TC |
USF1A470MDD1AE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED | Nichicon Corporation | NRE-SW470M10V6.3X7SPF vs USF1A470MDD1AE |