NRE-SW470M10V6.3X7F3F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF,

Overview of NRE-SW470M10V6.3X7F3F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NRE-SW470M10V6.3X7F3F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRE-SW470M10V6.3X7F3F by NIC Components Corp

NRE-SW470M10V6.3X7F3F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
ESR
1200 mΩ
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
120 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. NRE-SW470M10V6.3X7F3F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for NRE-SW470M10V6.3X7F3F

This table gives cross-reference parts and alternative options found for NRE-SW470M10V6.3X7F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SW470M10V6.3X7F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRE-SW470M10V6.3X7TBNF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRE-SW470M10V6.3X7F3F vs NRE-SW470M10V6.3X7TBNF
R2S-10V470MF1-F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, ELNA America Inc NRE-SW470M10V6.3X7F3F vs R2S-10V470MF1-F
NRE-SW470M10V6.3X7F3CF Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp NRE-SW470M10V6.3X7F3F vs NRE-SW470M10V6.3X7F3CF
USF1A470MDD1CP Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation NRE-SW470M10V6.3X7F3F vs USF1A470MDD1CP
NRE-SW470M10V6.3X7F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, NIC Components Corp NRE-SW470M10V6.3X7F3F vs NRE-SW470M10V6.3X7F1F
USF1A470MDD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation NRE-SW470M10V6.3X7F3F vs USF1A470MDD1CT
KRL10VB47RM6X7LL Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED United Chemi-Con Inc NRE-SW470M10V6.3X7F3F vs KRL10VB47RM6X7LL
USF1A470MDD1BB Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, 7 MML RADIAL LEADED Nichicon Corporation NRE-SW470M10V6.3X7F3F vs USF1A470MDD1BB
UST1A470MDD Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED Nichicon Corporation NRE-SW470M10V6.3X7F3F vs UST1A470MDD
UST1A470MDD1CT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 47uF, Nichicon Corporation NRE-SW470M10V6.3X7F3F vs UST1A470MDD1CT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRE-SW470M10V6.3X7F3F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRE-SW470M10V6.3X7F3F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRE-SW470M10V6.3X7F3F would you like to use for your alert(s)?
  • Please alert me when NRE-SW470M10V6.3X7F3F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRE-SW470M10V6.3X7F3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRE-SW470M10V6.3X7F3F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRE-SW470M10V6.3X7F3F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRE-SW470M10V6.3X7F3F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRE-SW470M10V6.3X7F3F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: