Part Details for NRE-SW3R3M50V4X7TRSTF by NIC Components Corp
Overview of NRE-SW3R3M50V4X7TRSTF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-SW3R3M50V4X7TRSTF
NRE-SW3R3M50V4X7TRSTF CAD Models
NRE-SW3R3M50V4X7TRSTF Part Data Attributes
|
NRE-SW3R3M50V4X7TRSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SW3R3M50V4X7TRSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6200 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 20 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NRE-SW3R3M50V4X7TRSTF
This table gives cross-reference parts and alternative options found for NRE-SW3R3M50V4X7TRSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SW3R3M50V4X7TRSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50YXA3.3MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRE-SW3R3M50V4X7TRSTF vs 50YXA3.3MFA5X11 |
ELXJ500ETD3R3MEB5D | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | NRE-SW3R3M50V4X7TRSTF vs ELXJ500ETD3R3MEB5D |
NRWS3R3M50V5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRE-SW3R3M50V4X7TRSTF vs NRWS3R3M50V5X11 |
1RX1HAB335MCS050011 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | NRE-SW3R3M50V4X7TRSTF vs 1RX1HAB335MCS050011 |
RZ1H335M05011PB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | NRE-SW3R3M50V4X7TRSTF vs RZ1H335M05011PB |
B41043A6335M006 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | NRE-SW3R3M50V4X7TRSTF vs B41043A6335M006 |
50PX3R3MTA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRE-SW3R3M50V4X7TRSTF vs 50PX3R3MTA5X11 |
ECEA1HGE3R3(B) | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | NRE-SW3R3M50V4X7TRSTF vs ECEA1HGE3R3(B) |
UPJ1H3R3MDT | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRE-SW3R3M50V4X7TRSTF vs UPJ1H3R3MDT |
UPQ1H3R3MFH | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | NRE-SW3R3M50V4X7TRSTF vs UPQ1H3R3MFH |