Part Details for NRE-SR33M63V4X7TBF1F by NIC Components Corp
Overview of NRE-SR33M63V4X7TBF1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRE-SR33M63V4X7TBF1F
NRE-SR33M63V4X7TBF1F CAD Models
NRE-SR33M63V4X7TBF1F Part Data Attributes
|
NRE-SR33M63V4X7TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-SR33M63V4X7TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 0.33uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 0.33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 404000 mΩ | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Manufacturer Series | NRE-S | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 4.4 mA | |
Series | NRE-S | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRE-SR33M63V4X7TBF1F
This table gives cross-reference parts and alternative options found for NRE-SR33M63V4X7TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-SR33M63V4X7TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLR33M63TB4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | NRE-SR33M63V4X7TBF1F vs LLR33M63TB4X7 |
UTLMR33M63TB4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | NRE-SR33M63V4X7TBF1F vs UTLMR33M63TB4X7 |
8R33LGM0407SCN1C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | NRE-SR33M63V4X7TBF1F vs 8R33LGM0407SCN1C |
UTLMLR33M63TR4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | NRE-SR33M63V4X7TBF1F vs UTLMLR33M63TR4X7 |
B41002A8334M016 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF, | TDK Corporation | NRE-SR33M63V4X7TBF1F vs B41002A8334M016 |
SSR33M063S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF, | Cornell Dubilier Electronics Inc | NRE-SR33M63V4X7TBF1F vs SSR33M063S2 |
8R33LGM0407SCN0F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | NRE-SR33M63V4X7TBF1F vs 8R33LGM0407SCN0F |
B41002A8334M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF, | TDK Corporation | NRE-SR33M63V4X7TBF1F vs B41002A8334M007 |
8R33LGM0407SCN1J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | Fenghua (HK) Electronics Ltd | NRE-SR33M63V4X7TBF1F vs 8R33LGM0407SCN1J |
UTLMR33M63TR4X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 0.33uF | IBS Electronics Inc | NRE-SR33M63V4X7TBF1F vs UTLMR33M63TR4X7 |