Part Details for NRE-S221M16V6.3X7TBSTF by NIC Components Corp
Overview of NRE-S221M16V6.3X7TBSTF by NIC Components Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRE-S221M16V6.3X7TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH4340
|
Newark | Cap Alum 220Uf 16Vdc 20% 6.3 X 7 Rdl Rohs Compliant: Yes |Nic Components NRE-S221M16V6.3X7TBSTF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0380 / $0.0410 | Buy Now |
DISTI #
NRE-S221M16V6.3X7T
|
Avnet Americas | CAP ALUM 220UF 16VDC 20% 6.3 X 7 RDL - Ammo Pack (Alt: NRE-S221M16V6.3X7T) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 28 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0359 | Buy Now |
DISTI #
V72:2272_17709990
|
Arrow Electronics | Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7mm) Radial 2.5mm 1.21 Ohm 110mA 1000h 85°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 1618 Container: Cut Strips | Americas - 385 |
|
Buy Now | |
|
Bristol Electronics | 1500 |
|
RFQ | ||
DISTI #
C1S527800172527
|
Chip1Stop | Capacitor Aluminum | 385 |
|
$0.0057 / $0.0062 | Buy Now |
Part Details for NRE-S221M16V6.3X7TBSTF
NRE-S221M16V6.3X7TBSTF CAD Models
NRE-S221M16V6.3X7TBSTF Part Data Attributes
|
NRE-S221M16V6.3X7TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRE-S221M16V6.3X7TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 28 Weeks, 4 Days | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1210 mΩ | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 110 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRE-S221M16V6.3X7TBSTF
This table gives cross-reference parts and alternative options found for NRE-S221M16V6.3X7TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRE-S221M16V6.3X7TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-S221M16V6.3X7F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRE-S221M16V6.3X7TBSTF vs NRE-S221M16V6.3X7F |
UTLM220M16TR636.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NRE-S221M16V6.3X7TBSTF vs UTLM220M16TR636.3X7 |
NRE-S221M16V6.3X7TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRE-S221M16V6.3X7TBSTF vs NRE-S221M16V6.3X7TBSTNF |
UTLM220M16TR26.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NRE-S221M16V6.3X7TBSTF vs UTLM220M16TR26.3X7 |
UTLM220M16CF26.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NRE-S221M16V6.3X7TBSTF vs UTLM220M16CF26.3X7 |
UTLM220M16CF16.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NRE-S221M16V6.3X7TBSTF vs UTLM220M16CF16.3X7 |
PSM1C221M6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | Gemmy Electronics Co Ltd | NRE-S221M16V6.3X7TBSTF vs PSM1C221M6 |
NRE-S221M16V6.3X7SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRE-S221M16V6.3X7TBSTF vs NRE-S221M16V6.3X7SP7.5LLF |
NRE-S221M16V6.3X7SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRE-S221M16V6.3X7TBSTF vs NRE-S221M16V6.3X7SP7.5LSF |
UTLML220M16TB6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NRE-S221M16V6.3X7TBSTF vs UTLML220M16TB6.3X7 |